This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

54LS125ALM

Extended
Manufacturer
Texas Instruments
MFR.Part #
54LS125ALM
JLCPCB Part #
C3755340
Package
-
Description
-55℃~+125℃ 1 12mA 1mA 20mA 4 4.5V~5.5V 74LS Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6076
200+ $1.3968
500+ $1.3471
1000+ $1.3230

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons