
* Images are for reference only
PTMA401120P2AZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PTMA401120P2AZ
- JLCPCB Part #
- C5710813
- Package
- SMD-6P,27.9x24.4mm
- Description
- 1 1.5kV 10W 12V 1A 36V~75V 82% Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.9326
210+
$26.3090
510+
$25.4299
990+
$24.9952