
* Images are for reference only
54LS125ALMQB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54LS125ALMQB
- JLCPCB Part #
- C3754369
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 1 12mA 2.6mA 20mA 4 4.5V~5.5V 54LS Tri-State Unidirectional LCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6076
200+
$1.3968
500+
$1.3471
1000+
$1.3230
Welcome back, may I help you?