
* Images are for reference only
5486DMQB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5486DMQB
- JLCPCB Part #
- C4470712
- Package
- CDIP-14
- Description
- -55℃~+125℃ 16mA 2V 30ns@5V,15pF 4 4.5V~5.5V 57mA 800mV 800uA XOR Gate CDIP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9785
200+
$0.3792
500+
$0.3664
1000+
$0.3583
Welcome back, may I help you?