
* Images are for reference only
UCC28061D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28061D
- JLCPCB Part #
- C2878013
- Package
- SOP-16
- Description
- -40℃~+125℃ 14V~21V 500kHz SOP-16 PFC Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1728
10+
$2.7170
30+
$2.4465
100+
$2.1711
500+
$2.0454
1000+
$1.9891
Related Products
Welcome back, may I help you?