
* Images are for reference only
2N6767
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 2N6767
- JLCPCB Part #
- C3291260
- Package
- TO-3
- Description
- -55℃~+150℃ 1 N-channel 12A 150W 200pF 350V 3nF 400mΩ@10V 4V N-Channel TO-3 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7721
200+
$1.8473
500+
$1.7813
1000+
$1.7507
Welcome back, may I help you?