
* Images are for reference only
2N6667
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N6667
- JLCPCB Part #
- C6379831
- Package
- TO-220
- Description
- -65℃~+150℃@(Tj) 1000 10A 60V 65W PNP TO-220 Darlington Transistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6188
200+
$1.4434
500+
$1.3952
1000+
$1.3727
Related Products
Welcome back, may I help you?