
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Buck | |
| Frequency - Switching | 100kHz~700kHz | |
| Voltage - Supply | 10.8V~15V | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3882PW-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Buck | |
| Frequency - Switching | 100kHz~700kHz | |
| Voltage - Supply | 10.8V~15V | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3882PW-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3882PW-1 datasheets or manufacturer documentation.
Datasheet: UCC3882PW-1 Datasheet (PDF)
The UCC3882PW-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.