
* Images are for reference only
100122FC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 100122FC
- JLCPCB Part #
- C3754011
- Package
- -
- Description
- -4.8V~-4.2V 0℃~+85℃ 1 1.6ns 9 F100122 Unidirectional - Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7377
200+
$0.2867
500+
$0.2771
1000+
$0.2706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?