
* Images are for reference only
74LVC861AEPY
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74LVC861AEPY
- JLCPCB Part #
- C17357656
- Package
- -
- Description
- -40℃~+85℃ 10 10uA 2.3V~3.6V、3V~3.6V 24mA 24mA 6.4ns@3.3V,50pF 74LVC Bidirectional Schmitt trigger Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1025
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8140
200+
$0.3260
500+
$0.3147
1025+
$0.3099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?