
* Images are for reference only
SPKM.2030.8.A
Extended
- Manufacturer
- Taoglas
- MFR.Part #
- SPKM.2030.8.A
- JLCPCB Part #
- C7365216
- Package
- -
- Description
- 100Hz~10kHz 20mm 3.8mm 30mm 500mW 8Ω 900Hz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5748
200+
$1.4267
Welcome back, may I help you?