
FK-23451-000
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Knowles | |
| Package | - | |
| Frequency Range | 200Hz~6.5kHz | |
| Length | 5mm | |
| Technology | Electromagnetic | |
| Height | 5mm | |
| Impedance | 630Ω | |
| Width | 2.73mm |

* Images are for reference only
FK-23451-000
Extended- Manufacturer
- MFR.Part #
- FK-23451-000
- JLCPCB Part #
- C3312050
- Package
- -
- Description
- 2.73mm 200Hz~6.5kHz 5mm 5mm 630Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FK-23451-000
Extended- Manufacturer
- MFR.Part #
- FK-23451-000
- JLCPCB Part #
- C3312050
- Package
- -
- Description
- 2.73mm 200Hz~6.5kHz 5mm 5mm 630Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FK-23451-000 Specifications
FK-23451-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Knowles | |
| Package | - | |
| Frequency Range | 200Hz~6.5kHz | |
| Length | 5mm | |
| Technology | Electromagnetic | |
| Height | 5mm | |
| Impedance | 630Ω | |
| Width | 2.73mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FK-23451-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FK-23451-000 Documents
FK-23451-000 datasheets or manufacturer documentation.
Datasheet: FK-23451-000 Datasheet (PDF)
FK-23451-000 Schematic Symbol & PCB Footprint
The FK-23451-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.