
* Images are for reference only
3FS-424
Extended
- Manufacturer
- Tamura Corporation
- MFR.Part #
- 3FS-424
- JLCPCB Part #
- C17545674
- Package
- Plugin-6P,41.5x34.8mm
- Description
- 1 115V 12V、24V 2 2.5kV 250mA、500mA Plugin-6P,41.5x34.8mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3200
200+
$6.5122
500+
$6.2944
1000+
$6.1864
Welcome back, may I help you?