
* Images are for reference only
3FS-410
Extended
- Manufacturer
- Tamura Corporation
- MFR.Part #
- 3FS-410
- JLCPCB Part #
- C17617412
- Package
- Plugin-6P,41.5x34.8mm
- Description
- 1 115V 2 2.5kV 5V、10V 600mA、1.2A Plugin-6P,41.5x34.8mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4056
200+
$5.3493
500+
$5.1701
1000+
$5.0829
Welcome back, may I help you?