
* Images are for reference only
3FS-324
Extended
- Manufacturer
- Tamura Corporation
- MFR.Part #
- 3FS-324
- JLCPCB Part #
- C17691742
- Package
- DIP-6P,35.6x31mm
- Description
- 1 100mA、200mA 115V 12V、24V 2 2.5kV DIP-6P,35.6x31mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5240
180+
$3.8016
480+
$3.6731
1020+
$3.6105
Welcome back, may I help you?