
* Images are for reference only
3FD-236
Extended
- Manufacturer
- Tamura Corporation
- MFR.Part #
- 3FD-236
- JLCPCB Part #
- C17291851
- Package
- DIP-8P,35.6x31mm
- Description
- 115V、230V 18V、36V 2 2 2.5kV 30mA、60mA DIP-8P,35.6x31mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6559
160+
$3.8527
480+
$3.7242
960+
$3.6599
Welcome back, may I help you?