
* Images are for reference only
3FD-356
Extended
- Manufacturer
- Tamura Corporation
- MFR.Part #
- 3FD-356
- JLCPCB Part #
- C17340650
- Package
- DIP-8P,35.6x31mm
- Description
- 115V、230V 2 2 2.5kV 28V、56V 45mA、90mA DIP-8P,35.6x31mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4289
180+
$3.3632
480+
$3.2520
1020+
$3.1955
Welcome back, may I help you?