
* Images are for reference only
3FD-436
Extended
- Manufacturer
- Tamura Corporation
- MFR.Part #
- 3FD-436
- JLCPCB Part #
- C17192968
- Package
- DIP-8P,41.5x34.8mm
- Description
- 115V、230V 170mA、340mA 18V、36V 2 2 2.5kV DIP-8P,41.5x34.8mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0879
200+
$6.8191
500+
$6.5903
1000+
$6.4775
Welcome back, may I help you?