
* Images are for reference only
70053K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70053K
- JLCPCB Part #
- C17458140
- Package
- Plugin-8P,60x60mm
- Description
- 115V、230V 15V、30V 2 2 4kV 500mA、1A 插件-8P,60x60mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.9596
192+
$18.3389
496+
$17.7252
992+
$17.4232