
70042K
- Manufacturer
- MFR.Part #
- 70042K
- JLCPCB Part #
- C17610024
- Package
- Plugin-8P,55x55mm
- Description
- 115V、230V 12V、24V 2 2 417mA、834mA 4kV Plugin-8P,55x55mm Power Transformers ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Talema Group LLC | |
| Package | Plugin-8P,55x55mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 417mA、834mA | |
| Secondary Side Voltage | 12V、24V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 |

* Images are for reference only
70042K
Extended- Manufacturer
- MFR.Part #
- 70042K
- JLCPCB Part #
- C17610024
- Package
- Plugin-8P,55x55mm
- Description
- 115V、230V 12V、24V 2 2 417mA、834mA 4kV Plugin-8P,55x55mm Power Transformers ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
70042K
Extended- Manufacturer
- MFR.Part #
- 70042K
- JLCPCB Part #
- C17610024
- Package
- Plugin-8P,55x55mm
- Description
- 115V、230V 12V、24V 2 2 417mA、834mA 4kV Plugin-8P,55x55mm Power Transformers ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
70042K Specifications
70042K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Talema Group LLC | |
| Package | Plugin-8P,55x55mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 417mA、834mA | |
| Secondary Side Voltage | 12V、24V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 70042K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

70042K Documents
70042K datasheets or manufacturer documentation.
Datasheet: 70042K Datasheet (PDF)
70042K Schematic Symbol & PCB Footprint
The 70042K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.