
* Images are for reference only
62073
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 62073
- JLCPCB Part #
- C17445793
- Package
- -
- Description
- 1.166A、2.332A 115V、230V 15V、30V 2 2 4kV - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.5155
189+
$30.9292
513+
$29.8953
999+
$29.3848
Welcome back, may I help you?