
* Images are for reference only
70044K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70044K
- JLCPCB Part #
- C17446835
- Package
- Plugin-8P,55x55mm
- Description
- 115V、230V 18V、36V 2 2 278mA、556mA 4kV 插件-8P,55x55mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.4383
192+
$16.9333
496+
$16.3678
992+
$16.0883