
* Images are for reference only
RV2-6V220MU-RR2
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RV2-6V220MU-RR2
- JLCPCB Part #
- C399704
- Package
- SMD,D4xL5.3mm
- Description
- -40℃~+85℃ 22uF 4mm 5.3mm 6.3V ±20% SMD,D4xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 673
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0827
150+
$0.0730
500+
$0.0658
2000+
$0.0576
4000+
$0.0547
Related Products
Welcome back, may I help you?