
* Images are for reference only
RE3-160V330MH5#N
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RE3-160V330MH5#N
- JLCPCB Part #
- C5142223
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+85℃ 10mm 160V 20mm 33uF ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.2804
10+
$0.2740
30+
$0.2707
100+
$0.2659
Related Products
Welcome back, may I help you?