
* Images are for reference only
RJF-25V101MF3#N-T2
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RJF-25V101MF3#N-T2
- JLCPCB Part #
- C5142225
- Package
- Plugin,D6.3xL11mm
- Description
- -55℃~+105℃ 100uF 11mm 25V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1578
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1578
In-stock Item Pricing
Qty Unit Price
1+
$0.1760
50+
$0.1396
150+
$0.1241
500+
$0.1047
2000+
$0.0917
4000+
$0.0866
Related Products
Welcome back, may I help you?