
* Images are for reference only
LLQCA322525T680KR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQCA322525T680KR
- JLCPCB Part #
- C6584851
- Package
- 1210
- Description
- 190mA 1Ω 68uH ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0661
200+
$0.0264
500+
$0.0256
1000+
$0.0251
Welcome back, may I help you?