
* Images are for reference only
PVH-16V390MF60E-R2
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- PVH-16V390MF60E-R2
- JLCPCB Part #
- C3274865
- Package
- SMD,D6.3xL6mm
- Description
- -55℃~+105℃ 16V 2.05A@100kHz 2000hrs@105℃ 37mΩ 39uF 6.3mm 6mm Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5358
200+
$0.2082
500+
$0.2002
1000+
$0.1969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?