
* Images are for reference only
MCASU31LSB7104KTNA01
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MCASU31LSB7104KTNA01
- JLCPCB Part #
- C6589809
- Package
- 1206
- Description
- 100nF 50V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
100+
$0.0548
300+
$0.0489
2000+
$0.0444
4000+
$0.0408
10000+
$0.0391
Welcome back, may I help you?