
* Images are for reference only
LLXBD5050YAL3R3N
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLXBD5050YAL3R3N
- JLCPCB Part #
- C6287583
- Package
- SMD,4.9x4.9mm
- Description
- 27mΩ 3.3A 3.3uH 3.8A ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1617
200+
$0.0646
500+
$0.0623
1500+
$0.0614
Related Products
Welcome back, may I help you?