
* Images are for reference only
LSQCA322525T3R3MR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSQCA322525T3R3MR
- JLCPCB Part #
- C6079597
- Package
- 1210
- Description
- 3.3uH 820mA 95mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0786
200+
$0.0313
500+
$0.0303
1000+
$0.0299
Welcome back, may I help you?