
* Images are for reference only
LSEPC2016KKTR47M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSEPC2016KKTR47M
- JLCPCB Part #
- C6217872
- Package
- 0806
- Description
- 21mΩ 4.7A 470nH 5.3A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2085
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2085
In-stock Item Pricing
Qty Unit Price
1+
$0.0678
100+
$0.0538
300+
$0.0468
3000+
$0.0417
6000+
$0.0375
9000+
$0.0354
Related Products
Welcome back, may I help you?