This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSDND4040WKTR33NM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSDND4040WKTR33NM
JLCPCB Part #
C6585217
Package
1616
Description
11mΩ 16A 330nH 7.8A ±30% 1616 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2768
200+ $0.1104
700+ $0.1069
1400+ $0.1049
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons