This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSDND2020MKT4R7MM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSDND2020MKT4R7MM
JLCPCB Part #
C6890947
Package
SMD,2x2mm
Description
1.15A 210mΩ 4.7uH 950mA ±20% SMD,2x2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1596
200+ $0.0638
500+ $0.0615
1000+ $0.0606
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons