
* Images are for reference only
LLDND2020MKT4R7MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLDND2020MKT4R7MM
- JLCPCB Part #
- C6652564
- Package
- SMD,2x2mm
- Description
- 1.15A 210mΩ 4.7uH 950mA ±20% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4312
200+
$0.1721
500+
$0.1663
1000+
$0.1635
Welcome back, may I help you?