This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMRNJ10145GL3R3NN

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LMRNJ10145GL3R3NN
JLCPCB Part #
C7296205
Package
SMD,10.1x10.1mm
Description
10mΩ 3.3uH 6.1A 7.33A ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7693
200+ $0.7074
500+ $0.6832
1000+ $0.6720
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons