This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLXND5050XAT3R3MMG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLXND5050XAT3R3MMG
JLCPCB Part #
C6585003
Package
SMD,4.9x4.9mm
Description
3.3uH 3.6A 30mΩ 3A ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3024
200+ $0.1207
500+ $0.1167
1000+ $0.1147
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons