
* Images are for reference only
74408053150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74408053150
- JLCPCB Part #
- C17665637
- Package
- SMD,4.9x4.9mm
- Description
- 1.1A 1.8A 15uH 200mΩ AEC-Q200 ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9199
200+
$0.3670
500+
$0.3558
1000+
$0.3494
Welcome back, may I help you?