
* Images are for reference only
LLXBH10050HL3R8N
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLXBH10050HL3R8N
- JLCPCB Part #
- C6890763
- Package
- SMD,10x9.8mm
- Description
- 13mΩ 3.8uH 6.8A 7.3A ±30% SMD,10x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
200+
$0.1717
500+
$0.1660
1000+
$0.1631
Welcome back, may I help you?