This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLXBD6060WHL3R0N

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLXBD6060WHL3R0N
JLCPCB Part #
C5751646
Package
2424
Description
23mΩ 3.4A 3.6A 3uH ±30% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3816
200+ $0.1523
500+ $0.1473
1000+ $0.1447
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons