CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. NS12565T330MNV
NS12565T330MNV
Extended
* Images are for reference only

NS12565T330MNV

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NS12565T330MNV
JLCPCB Part #
C1335355
Package
SMD,12.5x12.5mm
Description
3.22A 3.8A 33uH 46.8mΩ 9.1MHz ±20% SMD,12.5x12.5mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
PackageSMD,12.5x12.5mm
Inductance33uH
Current - Saturation (Isat)3.8A
Frequency - Self Resonant9.1MHz
Tolerance±20%
Current Rating3.22A
DC Resistance(DCR)46.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. NS12565T330MNV
NS12565T330MNV

* Images are for reference only

NS12565T330MNV

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NS12565T330MNV
JLCPCB Part #
C1335355
Package
SMD,12.5x12.5mm
Description
3.22A 3.8A 33uH 46.8mΩ 9.1MHz ±20% SMD,12.5x12.5mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NS12565T330MNV

* Images are for reference only

NS12565T330MNV

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NS12565T330MNV
JLCPCB Part #
C1335355
Package
SMD,12.5x12.5mm
Description
3.22A 3.8A 33uH 46.8mΩ 9.1MHz ±20% SMD,12.5x12.5mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NS12565T330MNV Specifications

NS12565T330MNV technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
PackageSMD,12.5x12.5mm
Inductance33uH
Current - Saturation (Isat)3.8A
Frequency - Self Resonant9.1MHz
Tolerance±20%
Current Rating3.22A
DC Resistance(DCR)46.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NS12565T330MNV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NS12565T330MNV Documents

NS12565T330MNV datasheets or manufacturer documentation.

Datasheet: NS12565T330MNV Datasheet (PDF)

NS12565T330MNV Schematic Symbol & PCB Footprint

The NS12565T330MNV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.