
* Images are for reference only
MSASJ32MAB5337MPCDT1
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSASJ32MAB5337MPCDT1
- JLCPCB Part #
- C5677515
- Package
- 1210
- Description
- 330uF 6.3V X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 637
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 521
In-stock Item Pricing
Qty Unit Price
1+
$2.0485
10+
$1.8093
30+
$1.6777
100+
$1.5284
500+
$1.4625
1000+
$1.4336
Welcome back, may I help you?