This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLRNJ12565GL151MMY

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLRNJ12565GL151MMY
JLCPCB Part #
C6890724
Package
SMD,12.5x12.5mm
Description
1.54A 1.84A 150uH 173mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9989
200+ $0.7977
500+ $0.7718
1000+ $0.7589

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons