
* Images are for reference only
LB2518T330MV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB2518T330MV
- JLCPCB Part #
- C2049108
- Package
- 1008
- Description
- 33uH 700mΩ 95mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 741
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0126
500+
$0.0121
1000+
$0.0119
Related Products
Welcome back, may I help you?