This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLQPB251818T101K

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLQPB251818T101K
JLCPCB Part #
C6890708
Package
1007
Description
100uH 190mA 3.6Ω 300mA ±10% 1007 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3756
200+ $0.1499
500+ $0.1449
1000+ $0.1425
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons