This website requires JavaScript.
no-image

* Images are for reference only

LLQPB251818T100K

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLQPB251818T100K
JLCPCB Part #
C5782166
Package
1007
Description
10uH 350mΩ 610mA 890mA ±10% 1007 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3280
200+ $0.1309
500+ $0.1266
1000+ $0.1244

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons