
* Images are for reference only
LLQPB201616T150K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQPB201616T150K
- JLCPCB Part #
- C5751539
- Package
- 0806
- Description
- 15uH 400mA 400mA 600mΩ ±10% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2997
200+
$0.1196
500+
$0.1155
1000+
$0.1136
Welcome back, may I help you?