This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLQPB160808TR50M06

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLQPB160808TR50M06
JLCPCB Part #
C6287541
Package
0603
Description
1.05A 1.2A 500nH 90mΩ ±20% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3282
200+ $0.1310
500+ $0.1266
1000+ $0.1244
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons