
* Images are for reference only
CAL45VB180K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- CAL45VB180K
- JLCPCB Part #
- C19429410
- Package
- Plugin,D4.4xL8mm
- Description
- 1.25A 18uH 240mΩ ±10% 插件,D4.4xL8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1244
200+
$0.4488
500+
$0.4343
1500+
$0.4263