
* Images are for reference only
LLDND3030MKT1R5MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLDND3030MKT1R5MM
- JLCPCB Part #
- C6079225
- Package
- 1212
- Description
- 1.5uH 2.5A 3.4A 64mΩ ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7281
200+
$0.2916
500+
$0.2819
1000+
$0.2771
Welcome back, may I help you?