
* Images are for reference only
LCXND5050XAT6R8MMG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXND5050XAT6R8MMG
- JLCPCB Part #
- C6584009
- Package
- SMD,4.9x4.9mm
- Description
- 2.3A 2.5A 52mΩ 6.8uH AEC-Q200 ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2518
200+
$0.1005
500+
$0.0971
1000+
$0.0955
Welcome back, may I help you?